Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
100mm
Colour
Black
Shrunk Diameter
30mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
4.5:1
Sleeve Length
500mm
Material
POX
Operating Temperature Range
-40 → +120 °C
Flame Retardant
No
Halogen Free
Yes
Standards Met
RoHS Compliant
Series
RMS
Country of Origin
India
Product details
Cable Repair Sleeving
This range of cable repair sleeve enables quick and safe repair of damaged cable sheaths. Due to the high shrinkage rate and the different diameters, a scope of 15 mm can be covered up to 160 mm. The repair sleeve is up in lengths of 250 mm 1000 mm available
Fast, durable, and labour-saving repair of damaged cable sheaths
Simple and easy to use
High-quality polyamide adhesive inner
Excellent shrinkage
Thermo-chromatic points (TCP) shrink indication
Good corrosion protection properties with excellent abrasion and weather resistance
High UV resistance
Halogen-free
BD 28.858
BD 28.858 Each (Exc. Vat)
BD 31.744
BD 31.744 Each (inc. VAT)
1
BD 28.858
BD 28.858 Each (Exc. Vat)
BD 31.744
BD 31.744 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 28.858 |
15 - 49 | BD 28.094 |
50+ | BD 27.296 |
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
100mm
Colour
Black
Shrunk Diameter
30mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
4.5:1
Sleeve Length
500mm
Material
POX
Operating Temperature Range
-40 → +120 °C
Flame Retardant
No
Halogen Free
Yes
Standards Met
RoHS Compliant
Series
RMS
Country of Origin
India
Product details
Cable Repair Sleeving
This range of cable repair sleeve enables quick and safe repair of damaged cable sheaths. Due to the high shrinkage rate and the different diameters, a scope of 15 mm can be covered up to 160 mm. The repair sleeve is up in lengths of 250 mm 1000 mm available
Fast, durable, and labour-saving repair of damaged cable sheaths
Simple and easy to use
High-quality polyamide adhesive inner
Excellent shrinkage
Thermo-chromatic points (TCP) shrink indication
Good corrosion protection properties with excellent abrasion and weather resistance
High UV resistance
Halogen-free