HellermannTyton 515 Slide On Cable Marker, Violet, Pre-printed "7", 1 → 3mm Cable, for Cable And Wire, 515-01677

RS Stock No.: 289-1149Brand: HellermannTytonManufacturers Part No.: 515-01677 HGDC1-3 7-PVC-VTDistrelec Article No.: 19310587
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Slide On

Legend

7

Minimum Cable Diameter

1mm

Maximum Cable Diameter

3mm

Colour

Violet

Series

515

Cable Diameter Range

1 → 3mm

For Use With

Cable And Wire

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 18.430

BD 18.430 1 Reel of 1000 (Exc. Vat)

BD 20.273

BD 20.273 1 Reel of 1000 (inc. VAT)

HellermannTyton 515 Slide On Cable Marker, Violet, Pre-printed "7", 1 → 3mm Cable, for Cable And Wire, 515-01677

BD 18.430

BD 18.430 1 Reel of 1000 (Exc. Vat)

BD 20.273

BD 20.273 1 Reel of 1000 (inc. VAT)

HellermannTyton 515 Slide On Cable Marker, Violet, Pre-printed "7", 1 → 3mm Cable, for Cable And Wire, 515-01677
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Affixing Method

Slide On

Legend

7

Minimum Cable Diameter

1mm

Maximum Cable Diameter

3mm

Colour

Violet

Series

515

Cable Diameter Range

1 → 3mm

For Use With

Cable And Wire

Country of Origin

United Kingdom