HellermannTyton Helafix Cable Tie Cable Markers, Transparent, 525-13703 HC12-70-PEUV-CL

RS Stock No.: 447-254Brand: HellermannTytonManufacturers Part No.: 525-13703 HC12-70-PEUV-CL
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Cable Tie

Colour

Transparent

Length

70mm

Width

13 mm

Quantity

50

Printable

No

Material

Polyethylene

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+65°C

Series

Helafix

Resistant To

UV Resistant

Country of Origin

Sweden

Product details

Helafix HC sign carrier

Sign carrier for identifying cables, tubes etc.
Attachment with T18 series cable ties
Insertion labels are reliably protected from moisture, contamination, damage and UV radiation
Available pre-cut and ready punched or in continuous tube format
Operating temperature: -60°C → +65°C

Stock information temporarily unavailable.

BD 20.086

BD 20.086 1 Bag of 50 (Exc. Vat)

BD 22.095

BD 22.095 1 Bag of 50 (inc. VAT)

HellermannTyton Helafix Cable Tie Cable Markers, Transparent, 525-13703 HC12-70-PEUV-CL

BD 20.086

BD 20.086 1 Bag of 50 (Exc. Vat)

BD 22.095

BD 22.095 1 Bag of 50 (inc. VAT)

HellermannTyton Helafix Cable Tie Cable Markers, Transparent, 525-13703 HC12-70-PEUV-CL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 20.086
15 - 49BD 19.080
50+BD 18.354

Technical Document

Specifications

Affixing Method

Cable Tie

Colour

Transparent

Length

70mm

Width

13 mm

Quantity

50

Printable

No

Material

Polyethylene

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+65°C

Series

Helafix

Resistant To

UV Resistant

Country of Origin

Sweden

Product details

Helafix HC sign carrier

Sign carrier for identifying cables, tubes etc.
Attachment with T18 series cable ties
Insertion labels are reliably protected from moisture, contamination, damage and UV radiation
Available pre-cut and ready punched or in continuous tube format
Operating temperature: -60°C → +65°C