HellermannTyton HOPC Slide On Cable Marker Kit, Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow,

RS Stock No.: 364-6700Brand: HellermannTytonManufacturers Part No.: 530-00161 HOPC30-PVC-MIX
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Slide On

Legend

-, +, 0 → 9, A, E, Earth, L, N, R, S, T, V

Minimum Cable Diameter

1.2mm

Maximum Cable Diameter

2.3mm

Colour

Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow

Quantity

4800

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Series

HOPC

Cable Diameter Range

1.2 → 2.3mm

Operating Temperature Range

-65 → +105 °C

Kit Includes

Cable Markers and Storage Box

Standards Met

RoHS2, UL94 V-0

Country of Origin

United Kingdom

Product details

HellermannTyton Ovalgrip PVC Cable Marker Kit

Specially designed single size to easily fit a range of cable diameters. The Ovalgrip kit named after the oval shaped cable labels is ideal for electrical wires.

Self-extinguishing and made from PVC these markers provide added protection and have an operating temperature of -65°C to 105°C. Designed to fit AT2 or AT3, AT2 Arrowtags will fit 8 size 85 markers, AT3 Arrowtags will fit 15 size 85 markers. Direct application to a wire or cable before termination is recommended.

Features and Benefits:

• Ideal for maintenance and repair
• 4800 markers
• Kit dimension 250 x 310mm
• UL94 VO (3mm) flammability rating

200 each of the following:

Numbers 0 - 9 resistor colour coded
A, E, L, N, R, S, T, V letters, black on yellow
+, -, Earth symbols, black on yellow
Blank red, blue and brown markers

Frequently asked questions:

How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.

Stock information temporarily unavailable.

BD 62.782

BD 62.782 Each (Exc. Vat)

BD 69.060

BD 69.060 Each (inc. VAT)

HellermannTyton HOPC Slide On Cable Marker Kit, Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow,

BD 62.782

BD 62.782 Each (Exc. Vat)

BD 69.060

BD 69.060 Each (inc. VAT)

HellermannTyton HOPC Slide On Cable Marker Kit, Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 62.782
15 - 49BD 59.956
50+BD 57.739

Technical Document

Specifications

Affixing Method

Slide On

Legend

-, +, 0 → 9, A, E, Earth, L, N, R, S, T, V

Minimum Cable Diameter

1.2mm

Maximum Cable Diameter

2.3mm

Colour

Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow

Quantity

4800

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Series

HOPC

Cable Diameter Range

1.2 → 2.3mm

Operating Temperature Range

-65 → +105 °C

Kit Includes

Cable Markers and Storage Box

Standards Met

RoHS2, UL94 V-0

Country of Origin

United Kingdom

Product details

HellermannTyton Ovalgrip PVC Cable Marker Kit

Specially designed single size to easily fit a range of cable diameters. The Ovalgrip kit named after the oval shaped cable labels is ideal for electrical wires.

Self-extinguishing and made from PVC these markers provide added protection and have an operating temperature of -65°C to 105°C. Designed to fit AT2 or AT3, AT2 Arrowtags will fit 8 size 85 markers, AT3 Arrowtags will fit 15 size 85 markers. Direct application to a wire or cable before termination is recommended.

Features and Benefits:

• Ideal for maintenance and repair
• 4800 markers
• Kit dimension 250 x 310mm
• UL94 VO (3mm) flammability rating

200 each of the following:

Numbers 0 - 9 resistor colour coded
A, E, L, N, R, S, T, V letters, black on yellow
+, -, Earth symbols, black on yellow
Blank red, blue and brown markers

Frequently asked questions:

How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.