Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton HODS85 Slide On Cable Markers, Black on White, Pre-printed ""W"", 1.8 → 6.3mm Cable, 531-07883

RS Stock No.: 178-9588Brand: HellermannTytonManufacturers Part No.: 531-07883 HOBS85-PVC-WH
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Slide On

Legend

W

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

6.3mm

Colour

Black on White

Length

4.5mm

Width

19.05

Quantity

100

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Cable Diameter Range

1.8 → 6.3mm

Series

HODS85

Kit Includes

Pre-Printed Cable Markers

Operating Temperature Range

-65 → +105 °C

Kit or Accessory Type

Pre-Printed Cable Markers

Standards Met

RoHS

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 1.920

BD 1.920 1 Bag of 100 (Exc. Vat)

BD 2.112

BD 2.112 1 Bag of 100 (inc. VAT)

HellermannTyton HODS85 Slide On Cable Markers, Black on White, Pre-printed ""W"", 1.8 → 6.3mm Cable, 531-07883

BD 1.920

BD 1.920 1 Bag of 100 (Exc. Vat)

BD 2.112

BD 2.112 1 Bag of 100 (inc. VAT)

HellermannTyton HODS85 Slide On Cable Markers, Black on White, Pre-printed ""W"", 1.8 → 6.3mm Cable, 531-07883
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Affixing Method

Slide On

Legend

W

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

6.3mm

Colour

Black on White

Length

4.5mm

Width

19.05

Quantity

100

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Cable Diameter Range

1.8 → 6.3mm

Series

HODS85

Kit Includes

Pre-Printed Cable Markers

Operating Temperature Range

-65 → +105 °C

Kit or Accessory Type

Pre-Printed Cable Markers

Standards Met

RoHS

Country of Origin

United Kingdom