HellermannTyton Ovalgrip Slide On Cable Marker, Black on Pink, Pre-printed "A", 1.8 → 6.3mm Cable, 533-05000

RS Stock No.: 175-2971Brand: HellermannTytonManufacturers Part No.: 533-05000 HODC85-PVC-PK
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Slide On

Legend

A

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

6.3mm

Colour

Black on Pink

Length

4.5mm

Quantity

1000

Printable

Yes

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Resistant To

Fire

Series

Ovalgrip

Cable Diameter Range

1.8 → 6.3mm

Operating Temperature Range

-65 → +105 °C

Country of Origin

France

Stock information temporarily unavailable.

BD 9.410

BD 9.410 1 Reel of 1000 (Exc. Vat)

BD 10.351

BD 10.351 1 Reel of 1000 (inc. VAT)

HellermannTyton Ovalgrip Slide On Cable Marker, Black on Pink, Pre-printed "A", 1.8 → 6.3mm Cable, 533-05000

BD 9.410

BD 9.410 1 Reel of 1000 (Exc. Vat)

BD 10.351

BD 10.351 1 Reel of 1000 (inc. VAT)

HellermannTyton Ovalgrip Slide On Cable Marker, Black on Pink, Pre-printed "A", 1.8 → 6.3mm Cable, 533-05000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Affixing Method

Slide On

Legend

A

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

6.3mm

Colour

Black on Pink

Length

4.5mm

Quantity

1000

Printable

Yes

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Resistant To

Fire

Series

Ovalgrip

Cable Diameter Range

1.8 → 6.3mm

Operating Temperature Range

-65 → +105 °C

Country of Origin

France