Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton RiteOn Self Laminating Cable Marker Kit, White, 6.1 → 12.1mm Cable, 550-14010

RS Stock No.: 514-5647Brand: HellermannTytonManufacturers Part No.: 550-14010 SPRO200-1401-WH-1401-CL/WH
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Self Laminating

Minimum Cable Diameter

6.1mm

Maximum Cable Diameter

12.1mm

Colour

White

Width

19.05 mm

Quantity

150

Printable

No

Material

Vinyl

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Resistant To

Fluids

Series

RiteOn

Cable Diameter Range

6.1 → 12.1mm

Standards Met

ELV, RoHS Compliant

Kit Includes

1 x R202 Reel of 150 Self Labels, 1 x RiteOn Dispenser

Operating Temperature Range

-40 → +80 °C

Kit or Accessory Type

Write-On Label Dispenser

Country of Origin

Germany

Product details

RiteOn Cable Marker Starter Pack

The HellermannTyton RiteOn Marker starter kit contains a reel of self-laminating labels in a reusable high-impact plastic dispenser that resists oils and grease, and includes a pen. The dispenser can be held easily in palm of hand to provide flat writing surface. The flexible vinyl film labels dispense automatically when liner is pulled from front of unit, simply tear excess liner off over the edge guide at front of unit. The clear tail seals legend under clear vinyl. Ideal for low volume maintenance and repair work.

Features and Benefits:

• Kit includes a plastic dispenser that is resistant to oil and grease, a roll of markers and a fast-drying marker pen
• Easy to write on and dispense labels
• Palm sized hand held self-laminating label dispenser
• Wide range of wire diameters covered as standard
• Clear section overlaps marker making it easy to read and clean
• Marker dispenses automatically when liner is pulled from the unit
• Label refills, replacement marker pens and dispensers are available

Frequently asked questions:

How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.

Stock information temporarily unavailable.

BD 16.301

BD 16.301 1 Kit (Exc. Vat)

BD 17.931

BD 17.931 1 Kit (inc. VAT)

HellermannTyton RiteOn Self Laminating Cable Marker Kit, White, 6.1 → 12.1mm Cable, 550-14010

BD 16.301

BD 16.301 1 Kit (Exc. Vat)

BD 17.931

BD 17.931 1 Kit (inc. VAT)

HellermannTyton RiteOn Self Laminating Cable Marker Kit, White, 6.1 → 12.1mm Cable, 550-14010
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 16.301
15 - 49BD 15.482
50+BD 14.668

Technical Document

Specifications

Affixing Method

Self Laminating

Minimum Cable Diameter

6.1mm

Maximum Cable Diameter

12.1mm

Colour

White

Width

19.05 mm

Quantity

150

Printable

No

Material

Vinyl

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Resistant To

Fluids

Series

RiteOn

Cable Diameter Range

6.1 → 12.1mm

Standards Met

ELV, RoHS Compliant

Kit Includes

1 x R202 Reel of 150 Self Labels, 1 x RiteOn Dispenser

Operating Temperature Range

-40 → +80 °C

Kit or Accessory Type

Write-On Label Dispenser

Country of Origin

Germany

Product details

RiteOn Cable Marker Starter Pack

The HellermannTyton RiteOn Marker starter kit contains a reel of self-laminating labels in a reusable high-impact plastic dispenser that resists oils and grease, and includes a pen. The dispenser can be held easily in palm of hand to provide flat writing surface. The flexible vinyl film labels dispense automatically when liner is pulled from front of unit, simply tear excess liner off over the edge guide at front of unit. The clear tail seals legend under clear vinyl. Ideal for low volume maintenance and repair work.

Features and Benefits:

• Kit includes a plastic dispenser that is resistant to oil and grease, a roll of markers and a fast-drying marker pen
• Easy to write on and dispense labels
• Palm sized hand held self-laminating label dispenser
• Wide range of wire diameters covered as standard
• Clear section overlaps marker making it easy to read and clean
• Marker dispenses automatically when liner is pulled from the unit
• Label refills, replacement marker pens and dispensers are available

Frequently asked questions:

How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.