Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Heat Shrink Tubing, Yellow 9mm Sleeve Dia. x 18m Length 3:1 Ratio

RS Stock No.: 692-6535Brand: HellermannTytonManufacturers Part No.: 553-40904
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

9mm

Colour

Yellow

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

18m

Material

Cross Linked Polyolefin

Flame Retardant

Yes

Country of Origin

Germany

Product details

TULT Heatshrink for TT4000 - UL Grade

Continuous 3:1 heatshrink printable tubing for thermal transfer printers.

Self-extinguishing
Highly flexible cable range 24mm to 1mm
Supplied on individual reels in a convenient box
Length stated is per reel not total length
For use with heatshrink ribbons, TTRC+ and TTDTHOUT

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 4) (Exc. Vat)

HellermannTyton Heat Shrink Tubing, Yellow 9mm Sleeve Dia. x 18m Length 3:1 Ratio

P.O.A.

Each (In a Pack of 4) (Exc. Vat)

HellermannTyton Heat Shrink Tubing, Yellow 9mm Sleeve Dia. x 18m Length 3:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

9mm

Colour

Yellow

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

18m

Material

Cross Linked Polyolefin

Flame Retardant

Yes

Country of Origin

Germany

Product details

TULT Heatshrink for TT4000 - UL Grade

Continuous 3:1 heatshrink printable tubing for thermal transfer printers.

Self-extinguishing
Highly flexible cable range 24mm to 1mm
Supplied on individual reels in a convenient box
Length stated is per reel not total length
For use with heatshrink ribbons, TTRC+ and TTDTHOUT