HellermannTyton TULT Yellow Heatshrink Labels, 18mm Width

RS Stock No.: 692-6545Brand: HellermannTytonManufacturers Part No.: 553-41850 TULT18-6YE-PO-X-YE
brand-logo
View all in Label Rolls

Technical Document

Specifications

Product Type

Heatshrink Labels

Label Width

18mm

Délka role

26m

Background Colour

Yellow

Series

TULT

Material

Cross Linked Polyolefin

Country of Origin

Poland

Product details

TULT Heatshrink for TT4000 - UL Grade

Continuous 3:1 heatshrink printable tubing for thermal transfer printers.

Self-extinguishing
Highly flexible cable range 24mm to 1mm
Supplied on individual reels in a convenient box
Length stated is per reel not total length
For use with heatshrink ribbons, TTRC+ and TTDTHOUT

Stock information temporarily unavailable.

BD 171.864

BD 85.932 Each (In a Pack of 2) (Exc. Vat)

BD 189.050

BD 94.525 Each (In a Pack of 2) (inc. VAT)

HellermannTyton TULT Yellow Heatshrink Labels, 18mm Width

BD 171.864

BD 85.932 Each (In a Pack of 2) (Exc. Vat)

BD 189.050

BD 94.525 Each (In a Pack of 2) (inc. VAT)

HellermannTyton TULT Yellow Heatshrink Labels, 18mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Heatshrink Labels

Label Width

18mm

Délka role

26m

Background Colour

Yellow

Series

TULT

Material

Cross Linked Polyolefin

Country of Origin

Poland

Product details

TULT Heatshrink for TT4000 - UL Grade

Continuous 3:1 heatshrink printable tubing for thermal transfer printers.

Self-extinguishing
Highly flexible cable range 24mm to 1mm
Supplied on individual reels in a convenient box
Length stated is per reel not total length
For use with heatshrink ribbons, TTRC+ and TTDTHOUT