Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton WIC1 Snap On Cable Markers, assorted colours, Pre-printed ""0 → 9"", 2 → 2.8mm Cable,

RS Stock No.: 225-9844Brand: HellermannTytonManufacturers Part No.: 561-01100 WIC1-0-9-PA66-SPECIAL
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Snap On

Legend

0 → 9

Minimum Cable Diameter

2mm

Maximum Cable Diameter

2.8mm

Colour

Assorted

Length

3mm

Width

5 mm

Quantity

1000pack

Material

Polyamide 6.6 (PA66)

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Series

WIC1

Cable Diameter Range

2 → 2.8mm

Operating Temperature Range

-40 → +85 °C

Standards Met

HF, RoHS Compliant

Country of Origin

France

Stock information temporarily unavailable.

BD 27.500

BD 0.028 Each (In a Pack of 1000) (Exc. Vat)

BD 30.250

BD 0.031 Each (In a Pack of 1000) (inc. VAT)

HellermannTyton WIC1 Snap On Cable Markers, assorted colours, Pre-printed ""0 → 9"", 2 → 2.8mm Cable,

BD 27.500

BD 0.028 Each (In a Pack of 1000) (Exc. Vat)

BD 30.250

BD 0.031 Each (In a Pack of 1000) (inc. VAT)

HellermannTyton WIC1 Snap On Cable Markers, assorted colours, Pre-printed ""0 → 9"", 2 → 2.8mm Cable,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Affixing Method

Snap On

Legend

0 → 9

Minimum Cable Diameter

2mm

Maximum Cable Diameter

2.8mm

Colour

Assorted

Length

3mm

Width

5 mm

Quantity

1000pack

Material

Polyamide 6.6 (PA66)

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Series

WIC1

Cable Diameter Range

2 → 2.8mm

Operating Temperature Range

-40 → +85 °C

Standards Met

HF, RoHS Compliant

Country of Origin

France