Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton WIC1 Snap On Cable Markers, Yellow, Pre-printed ""0 → 9"", 2 → 2.8mm Cable, 561-01101

RS Stock No.: 408-4507Brand: HellermannTytonManufacturers Part No.: 561-01101 WIC1-0-9-PA66-YE
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Snap On

Legend

0 → 9

Minimum Cable Diameter

2mm

Maximum Cable Diameter

2.8mm

Colour

Yellow

Length

3mm

Width

5 mm

Quantity

200

Printable

No

Material

Polyamide 6.6 (PA66)

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Cable Diameter Range

2 → 2.8mm

Resistant To

Vibrations

Series

WIC1

Operating Temperature Range

-40 → +85 °C

Standards Met

HF, RoHS Compliant

Country of Origin

France

Product details

WIC Snap-on Cable Markers

WIC markers are applied to the wire by simply clicking them on using the WIC tool or if no tool is available they can easily be applied by hand. Simply insert the marker strip into the back of the tool and slide down to the end and simply press the marker down over the wire. Twist off the marker and apply the next marker. Once all the markers are on slide them together until the locking mechanism engages. The markers are on a dispenser that is colour coded (Red, Blue or Yellow) for the different sizes of markers. The applicator tool (which can be used with all 3 sizes of markers) is easy to use and designed for use in confined space.


Features and benefits
• Fast and easy to use pre-printed nylon snap-on marker
• Ideal where termination is completed or for maintenance and repair
• Markers lock together to give perfect text alignment
• Vibration resistant markers
• Gripping system locks markers onto wire and resists rotation

Stock information temporarily unavailable.

BD 5.045

BD 5.045 1 Bag of 200 (Exc. Vat)

BD 5.550

BD 5.550 1 Bag of 200 (inc. VAT)

HellermannTyton WIC1 Snap On Cable Markers, Yellow, Pre-printed ""0 → 9"", 2 → 2.8mm Cable, 561-01101

BD 5.045

BD 5.045 1 Bag of 200 (Exc. Vat)

BD 5.550

BD 5.550 1 Bag of 200 (inc. VAT)

HellermannTyton WIC1 Snap On Cable Markers, Yellow, Pre-printed ""0 → 9"", 2 → 2.8mm Cable, 561-01101
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 5.045
15 - 49BD 4.872
50+BD 4.688

Technical Document

Specifications

Affixing Method

Snap On

Legend

0 → 9

Minimum Cable Diameter

2mm

Maximum Cable Diameter

2.8mm

Colour

Yellow

Length

3mm

Width

5 mm

Quantity

200

Printable

No

Material

Polyamide 6.6 (PA66)

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Cable Diameter Range

2 → 2.8mm

Resistant To

Vibrations

Series

WIC1

Operating Temperature Range

-40 → +85 °C

Standards Met

HF, RoHS Compliant

Country of Origin

France

Product details

WIC Snap-on Cable Markers

WIC markers are applied to the wire by simply clicking them on using the WIC tool or if no tool is available they can easily be applied by hand. Simply insert the marker strip into the back of the tool and slide down to the end and simply press the marker down over the wire. Twist off the marker and apply the next marker. Once all the markers are on slide them together until the locking mechanism engages. The markers are on a dispenser that is colour coded (Red, Blue or Yellow) for the different sizes of markers. The applicator tool (which can be used with all 3 sizes of markers) is easy to use and designed for use in confined space.


Features and benefits
• Fast and easy to use pre-printed nylon snap-on marker
• Ideal where termination is completed or for maintenance and repair
• Markers lock together to give perfect text alignment
• Vibration resistant markers
• Gripping system locks markers onto wire and resists rotation