Technical Document
Specifications
Brand
HellermannTytonAffixing Method
Snap On
Legend
6
Minimum Cable Diameter
2mm
Maximum Cable Diameter
2.8mm
Colour
Blue
Length
3mm
Width
5 mm
Quantity
1000units
Printable
Yes
Material
Polyamide 6.6 (PA66)
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
'+85°C
Fire Behaviour
UL 94 V0
Resistant To
Vibration
Series
WIC
Cable Diameter Range
2 → 2.8mm
Operating Temperature Range
-40 → +85 °C
Kit or Accessory Type
Cable Marker
Marker Colours
White
Kit Includes
Snap On Marker
For Use With
Cables and Wires
Standards Met
RoHS
Country of Origin
France
BD 26.250
BD 0.026 Each (In a Pack of 1000) (Exc. Vat)
BD 28.875
BD 0.029 Each (In a Pack of 1000) (inc. VAT)
1000
BD 26.250
BD 0.026 Each (In a Pack of 1000) (Exc. Vat)
BD 28.875
BD 0.029 Each (In a Pack of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonAffixing Method
Snap On
Legend
6
Minimum Cable Diameter
2mm
Maximum Cable Diameter
2.8mm
Colour
Blue
Length
3mm
Width
5 mm
Quantity
1000units
Printable
Yes
Material
Polyamide 6.6 (PA66)
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
'+85°C
Fire Behaviour
UL 94 V0
Resistant To
Vibration
Series
WIC
Cable Diameter Range
2 → 2.8mm
Operating Temperature Range
-40 → +85 °C
Kit or Accessory Type
Cable Marker
Marker Colours
White
Kit Includes
Snap On Marker
For Use With
Cables and Wires
Standards Met
RoHS
Country of Origin
France