Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton White Label Roll, 88.9mm Width, 36.5mm Height, 1000Per Roll Qty

RS Stock No.: 662-6175Brand: HellermannTytonManufacturers Part No.: 596-12664 TAG64TD1-1206-WH-1206-WH
brand-logo
View all in Label Rolls

Technical Document

Specifications

Label Height

36.5mm

Výška štítku

36.5mm

Label Width

88.9mm

Label Quantity

1000Per Roll

Background Colour

White

Laminated

No

Works With Printer Models

TT4000, TT4030, TT4031, TT420

Label Dimensions

88.9 x 36.5mm

Country of Origin

Germany

Product details

Stock check and nameplate labels, thermal transfer print

Blank labels for thermal transfer print
For permanent identification on flat and smooth surfaces of all kinds
High contrast
Unique identification is provided by printing with serial numbers or barcodes
Outstanding resistance against water, alcohol, oils, lubricants, fuels and salts
Adhesive (acrylic) is also suitable for critical sub-surfaces such as plastics and varnish
Easy-to-print labels with TT420 printer system (RS stock no.: 447-361) and TT822OUT colour printer ribbon (RS stock no.: 447-349)
TagPrint PRO label software (RS stock no.: 448-506)

Approvals

UL

Stock information temporarily unavailable.

BD 168.058

BD 168.058 1 Reel of 1000 (Exc. Vat)

BD 184.864

BD 184.864 1 Reel of 1000 (inc. VAT)

HellermannTyton White Label Roll, 88.9mm Width, 36.5mm Height, 1000Per Roll Qty

BD 168.058

BD 168.058 1 Reel of 1000 (Exc. Vat)

BD 184.864

BD 184.864 1 Reel of 1000 (inc. VAT)

HellermannTyton White Label Roll, 88.9mm Width, 36.5mm Height, 1000Per Roll Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Label Height

36.5mm

Výška štítku

36.5mm

Label Width

88.9mm

Label Quantity

1000Per Roll

Background Colour

White

Laminated

No

Works With Printer Models

TT4000, TT4030, TT4031, TT420

Label Dimensions

88.9 x 36.5mm

Country of Origin

Germany

Product details

Stock check and nameplate labels, thermal transfer print

Blank labels for thermal transfer print
For permanent identification on flat and smooth surfaces of all kinds
High contrast
Unique identification is provided by printing with serial numbers or barcodes
Outstanding resistance against water, alcohol, oils, lubricants, fuels and salts
Adhesive (acrylic) is also suitable for critical sub-surfaces such as plastics and varnish
Easy-to-print labels with TT420 printer system (RS stock no.: 447-361) and TT822OUT colour printer ribbon (RS stock no.: 447-349)
TagPrint PRO label software (RS stock no.: 448-506)

Approvals

UL