60mm Prong Length, Cable Sleeve Tool Three Pronged Plier, For Use With Sleeves & Grommets

RS Stock No.: 232-0946Brand: HellermannTytonManufacturers Part No.: 621-10810 NA8/10-SR
brand-logo
View all in Cable Sleeving Tools

Technical Document

Specifications

Tool Type

Three Pronged Plier

For Use With

Sleeves & Grommets

Prong Length

60mm

Series

NA8/10

Country of Origin

Germany

Product details

Extendable Rubber Cable Markers

Highly extendable (400% at the time of fitting) markers suitable for marking cables, harnesses, conduits, sleeves etc. with a maximum diameter of 17mm
Relief marking resistant to dust, paint, soil
These markers are fitted with a sleeving application tool, available separately

Stock information temporarily unavailable.

BD 102.080

BD 102.080 Each (Exc. Vat)

BD 112.288

BD 112.288 Each (inc. VAT)

60mm Prong Length, Cable Sleeve Tool Three Pronged Plier, For Use With Sleeves & Grommets

BD 102.080

BD 102.080 Each (Exc. Vat)

BD 112.288

BD 112.288 Each (inc. VAT)

60mm Prong Length, Cable Sleeve Tool Three Pronged Plier, For Use With Sleeves & Grommets
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 102.080
15 - 49BD 96.976
50+BD 93.230

Technical Document

Specifications

Tool Type

Three Pronged Plier

For Use With

Sleeves & Grommets

Prong Length

60mm

Series

NA8/10

Country of Origin

Germany

Product details

Extendable Rubber Cable Markers

Highly extendable (400% at the time of fitting) markers suitable for marking cables, harnesses, conduits, sleeves etc. with a maximum diameter of 17mm
Relief marking resistant to dust, paint, soil
These markers are fitted with a sleeving application tool, available separately