HellermannTyton HV Black PVC 9mm Cable Grommet for Maximum of 5.5mm Cable Dia. 632-01010 HV2101-PVC-FR-BK

Technical Document
Specifications
Brand
HellermannTytonGrommet Type
Cable Grommet
Minimum Cable Diameter
7mm
Panel Hole Diameter
9mm
Maximum Cable Diameter
5.5mm
Material
PVC
Colour
Black
Grommet Strip Length
35mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Series
HV
Maximum Panel Thickness
32.5mm
Country of Origin
Germany
Product details
HV2101 anti-kink grommets
BD 10.703
BD 10.703 1 Bag of 100 (Exc. Vat)
BD 11.773
BD 11.773 1 Bag of 100 (inc. VAT)
1
BD 10.703
BD 10.703 1 Bag of 100 (Exc. Vat)
BD 11.773
BD 11.773 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 10.703 |
5 - 9 | BD 10.368 |
10+ | BD 9.999 |
Technical Document
Specifications
Brand
HellermannTytonGrommet Type
Cable Grommet
Minimum Cable Diameter
7mm
Panel Hole Diameter
9mm
Maximum Cable Diameter
5.5mm
Material
PVC
Colour
Black
Grommet Strip Length
35mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Series
HV
Maximum Panel Thickness
32.5mm
Country of Origin
Germany
Product details