Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Black Ethylene Propylene Rubber Electrical Tape, 19mm x 9.1m

RS Stock No.: 288-1215Brand: HellermannTytonManufacturers Part No.: 711-10401 HTAPE-POWER810-EPR-BKDistrelec Article No.: 30126552
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Colour

Black

Width

19mm

Length

9.1m

Backing Material

Ethylene Propylene Rubber

Thickness

0.76mm

Distrelec Product Id

30126552

Country of Origin

China

Stock information temporarily unavailable.

BD 10.522

BD 10.522 Each (Exc. Vat)

BD 11.574

BD 11.574 Each (inc. VAT)

HellermannTyton Black Ethylene Propylene Rubber Electrical Tape, 19mm x 9.1m

BD 10.522

BD 10.522 Each (Exc. Vat)

BD 11.574

BD 11.574 Each (inc. VAT)

HellermannTyton Black Ethylene Propylene Rubber Electrical Tape, 19mm x 9.1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Width

19mm

Length

9.1m

Backing Material

Ethylene Propylene Rubber

Thickness

0.76mm

Distrelec Product Id

30126552

Country of Origin

China