Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Black Ethylene Propylene Rubber Electrical Tape, 19mm x 9.1m

RS Stock No.: 288-1216Brand: HellermannTytonManufacturers Part No.: 711-10402 HTAPE-POWER820-EPR-BKDistrelec Article No.: 30126553
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Colour

Black

Width

19mm

Length

9.1m

Backing Material

Ethylene Propylene Rubber

Thickness

0.76mm

Country of Origin

China

Stock information temporarily unavailable.

BD 12.392

BD 12.392 Each (Exc. Vat)

BD 13.631

BD 13.631 Each (inc. VAT)

HellermannTyton Black Ethylene Propylene Rubber Electrical Tape, 19mm x 9.1m

BD 12.392

BD 12.392 Each (Exc. Vat)

BD 13.631

BD 13.631 Each (inc. VAT)

HellermannTyton Black Ethylene Propylene Rubber Electrical Tape, 19mm x 9.1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Width

19mm

Length

9.1m

Backing Material

Ethylene Propylene Rubber

Thickness

0.76mm

Country of Origin

China