Technical Document
Specifications
Type
Wall Outlet
LAN Category
Fibre
Number Of Outlets
2
Shield Type
Shielded
Interface Type
LC
Entry Angle
Straight
Number Of Ways
4
Series
FWOA
Country of Origin
United Kingdom
BD 17.149
BD 17.149 Each (Exc. Vat)
BD 18.864
BD 18.864 Each (inc. VAT)
1
BD 17.149
BD 17.149 Each (Exc. Vat)
BD 18.864
BD 18.864 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Type
Wall Outlet
LAN Category
Fibre
Number Of Outlets
2
Shield Type
Shielded
Interface Type
LC
Entry Angle
Straight
Number Of Ways
4
Series
FWOA
Country of Origin
United Kingdom