Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton 24 Port LC Multimode Fibre Optic Patch Panel With 24 Ports Populated

RS Stock No.: 261-5336Brand: HellermannTytonManufacturers Part No.: 857-02232
brand-logo
View all in Fibre Optic Patch Panels

Technical Document

Specifications

Connector Type

LC

Number Of Ports

24

Number of Populated Ports

24

Panel Type

Sliding

Single/Multimode

Multimode

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 148.258

BD 148.258 Each (Exc. Vat)

BD 163.084

BD 163.084 Each (inc. VAT)

HellermannTyton 24 Port LC Multimode Fibre Optic Patch Panel With 24 Ports Populated

BD 148.258

BD 148.258 Each (Exc. Vat)

BD 163.084

BD 163.084 Each (inc. VAT)

HellermannTyton 24 Port LC Multimode Fibre Optic Patch Panel With 24 Ports Populated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector Type

LC

Number Of Ports

24

Number of Populated Ports

24

Panel Type

Sliding

Single/Multimode

Multimode

Country of Origin

United Kingdom