HellermannTyton Glass Fibre Reinforced Plastic (GRP) Cable Rod Set

RS Stock No.: 720-3596Brand: HellermannTytonManufacturers Part No.: 897-90006 CS-P5-GF-RD
brand-logo
View all in Cable Rods

Technical Document

Specifications

Routing Tool Type

Rods

Maximum Length

2m

Material

Glass Fibre Reinforced Plastic (GRP)

Kit Includes

Red Rods x 2

Series

Cable Scout+

Standards Met

RoHS Compliant

Country of Origin

China

Product details

Cable Rod Pairs

These cable rods are made of GRP (Glass Reinforced Plastic) that provides an excellent combination of strength and flexibility. The end connectors of the cable rods are manufactured from high quality brass, which are fixed to the rod using an ultra strong adhesive. The ends of the cable rods are tested to a pull weight of 80kg without breaking ensuring a high level of quality and reliability. Due to the uniformed connector size all cable rod types and accessories can be connected to offer a wide range of application possibilities.

You may be interested in
RS PRO Draw Wire 15m
BD 89.479Each (Exc. Vat)
SuperRod Cable Routing Tool Accessory Kit
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 12.397

BD 12.397 Each (Exc. Vat)

BD 13.637

BD 13.637 Each (inc. VAT)

HellermannTyton Glass Fibre Reinforced Plastic (GRP) Cable Rod Set

BD 12.397

BD 12.397 Each (Exc. Vat)

BD 13.637

BD 13.637 Each (inc. VAT)

HellermannTyton Glass Fibre Reinforced Plastic (GRP) Cable Rod Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 12.397
15 - 49BD 11.984
50+BD 11.556
You may be interested in
RS PRO Draw Wire 15m
BD 89.479Each (Exc. Vat)
SuperRod Cable Routing Tool Accessory Kit
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Routing Tool Type

Rods

Maximum Length

2m

Material

Glass Fibre Reinforced Plastic (GRP)

Kit Includes

Red Rods x 2

Series

Cable Scout+

Standards Met

RoHS Compliant

Country of Origin

China

Product details

Cable Rod Pairs

These cable rods are made of GRP (Glass Reinforced Plastic) that provides an excellent combination of strength and flexibility. The end connectors of the cable rods are manufactured from high quality brass, which are fixed to the rod using an ultra strong adhesive. The ends of the cable rods are tested to a pull weight of 80kg without breaking ensuring a high level of quality and reliability. Due to the uniformed connector size all cable rod types and accessories can be connected to offer a wide range of application possibilities.

You may be interested in
RS PRO Draw Wire 15m
BD 89.479Each (Exc. Vat)
SuperRod Cable Routing Tool Accessory Kit
P.O.A.Each (In a Pack of 5) (Exc. Vat)