Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Silicone Rubber Yellow Cable Sleeve, 1.5mm Diameter, 25m Length, SLPLU 15 Series

RS Stock No.: 265-0483Brand: HellermannTytonManufacturers Part No.: 901-10008
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

1.5mm

Colour

Yellow

Material

Silicone Rubber

Sleeve Length

25m

Braided

No

Minimum Cable Diameter

1.5mm

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

+180°C

Fire Behaviour

Halogen Free

Dielectric Strength

21kV/mm

Wall Thickness

0.5mm

Series

SLPLU 15

Country of Origin

United Kingdom

Product details

LFH Silicone Rubber

Zero halogen silicone rubber yellow tube which has excellent limited fire hazard performance. This product is ideal for use as cable markers or for binding cables where low fire hazard materials are required. It is ideal for use in railway, marine, offshore and aerospace applications for the protection, insulation and identification of electronic and electrical components.

Stock information temporarily unavailable.

BD 45.298

BD 45.298 1 Reel of 25 Metres (Exc. Vat)

BD 49.828

BD 49.828 1 Reel of 25 Metres (inc. VAT)

HellermannTyton Silicone Rubber Yellow Cable Sleeve, 1.5mm Diameter, 25m Length, SLPLU 15 Series

BD 45.298

BD 45.298 1 Reel of 25 Metres (Exc. Vat)

BD 49.828

BD 49.828 1 Reel of 25 Metres (inc. VAT)

HellermannTyton Silicone Rubber Yellow Cable Sleeve, 1.5mm Diameter, 25m Length, SLPLU 15 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 45.298
15 - 49BD 43.786
50+BD 42.207

Technical Document

Specifications

Sleeve Diameter

1.5mm

Colour

Yellow

Material

Silicone Rubber

Sleeve Length

25m

Braided

No

Minimum Cable Diameter

1.5mm

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

+180°C

Fire Behaviour

Halogen Free

Dielectric Strength

21kV/mm

Wall Thickness

0.5mm

Series

SLPLU 15

Country of Origin

United Kingdom

Product details

LFH Silicone Rubber

Zero halogen silicone rubber yellow tube which has excellent limited fire hazard performance. This product is ideal for use as cable markers or for binding cables where low fire hazard materials are required. It is ideal for use in railway, marine, offshore and aerospace applications for the protection, insulation and identification of electronic and electrical components.