Cable Sleeve Tool Plier Prong, For Use With Sleeves From 1.2 mm to 11.5 mm Diameter

Technical Document
Specifications
Brand
HellermannTytonTool Type
Plier Prong
For Use With
Sleeves From 1.2 mm to 11.5 mm Diameter
Series
901
Distrelec Product Id
30400999
Country of Origin
United Kingdom
Product details
Expandable Sleeving Tool
A choice of application tools for use with expandable sleeves. The fixed prong tool (548-243) is suitable for use with sleeves of diameter up to 2.0 mm, and the interchangeable prong tool (548-259) for sleeves of diameter up to 11.5 mm. The interchangeable prong tool is supplied with three sets of prongs (one set of type 1, 2 and 3 prongs) and an assembly aid.
BD 45.402
BD 45.402 Each (Exc. Vat)
BD 49.942
BD 49.942 Each (inc. VAT)
1
BD 45.402
BD 45.402 Each (Exc. Vat)
BD 49.942
BD 49.942 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 45.402 |
15 - 49 | BD 43.129 |
50+ | BD 41.506 |
Technical Document
Specifications
Brand
HellermannTytonTool Type
Plier Prong
For Use With
Sleeves From 1.2 mm to 11.5 mm Diameter
Series
901
Distrelec Product Id
30400999
Country of Origin
United Kingdom
Product details
Expandable Sleeving Tool
A choice of application tools for use with expandable sleeves. The fixed prong tool (548-243) is suitable for use with sleeves of diameter up to 2.0 mm, and the interchangeable prong tool (548-259) for sleeves of diameter up to 11.5 mm. The interchangeable prong tool is supplied with three sets of prongs (one set of type 1, 2 and 3 prongs) and an assembly aid.