Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
1.5mm
Colour
Black
Material
Chloroprene
Sleeve Length
20mm
Expandable
Yes
Minimum Cable Diameter
1.5mm
Maximum Cable Diameter
3mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+95°C
Wall Thickness
0.8mm
Country of Origin
United Kingdom
Product details
Polychloroprene Expandable Sleeves
Manufactured from an extruded neoprene/chloroprene compound, this cable sleeve is ideal for binding and identification of cable harnesses; they also have good resistance to mineral and vegetable oils, fuel, acids, moisture, ozone and UV rays.
Features and Benefits
Supplied in pre-cut lengths
Highly elastic
Covers many cable diameters with one size
Easy to apply
Applications
The rubber sleeves can be used in aerospace, automotive, construction, consumer electronics, defence, mass transit and telecommunications applications.
BD 7.786
BD 7.786 1 Bag of 500 (Exc. Vat)
BD 8.565
BD 8.565 1 Bag of 500 (inc. VAT)
1
BD 7.786
BD 7.786 1 Bag of 500 (Exc. Vat)
BD 8.565
BD 8.565 1 Bag of 500 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 7.786 |
15 - 49 | BD 7.534 |
50+ | BD 7.271 |
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
1.5mm
Colour
Black
Material
Chloroprene
Sleeve Length
20mm
Expandable
Yes
Minimum Cable Diameter
1.5mm
Maximum Cable Diameter
3mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+95°C
Wall Thickness
0.8mm
Country of Origin
United Kingdom
Product details
Polychloroprene Expandable Sleeves
Manufactured from an extruded neoprene/chloroprene compound, this cable sleeve is ideal for binding and identification of cable harnesses; they also have good resistance to mineral and vegetable oils, fuel, acids, moisture, ozone and UV rays.
Features and Benefits
Supplied in pre-cut lengths
Highly elastic
Covers many cable diameters with one size
Easy to apply
Applications
The rubber sleeves can be used in aerospace, automotive, construction, consumer electronics, defence, mass transit and telecommunications applications.