HellermannTyton Expandable Neoprene Pink Cable Sleeve, 2mm Diameter, 20mm Length

RS Stock No.: 397-786Brand: HellermannTytonManufacturers Part No.: 901-10499
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

2mm

Colour

Pink

Material

Neoprene

Sleeve Length

20mm

Expandable

Yes

Minimum Cable Diameter

2mm

Maximum Cable Diameter

4mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+95°C

Wall Thickness

0.75mm

Country of Origin

United Kingdom

Product details

Polychloroprene Expandable Sleeves

Manufactured from an extruded neoprene/chloroprene compound, this cable sleeve is ideal for binding and identification of cable harnesses; they also have good resistance to mineral and vegetable oils, fuel, acids, moisture, ozone and UV rays.

Features and Benefits

Supplied in pre-cut lengths
Highly elastic
Covers many cable diameters with one size
Easy to apply

Applications

The rubber sleeves can be used in aerospace, automotive, construction, consumer electronics, defence, mass transit and telecommunications applications.

BD 13.002

BD 13.002 1 Bag of 500 (Exc. Vat)

BD 14.302

BD 14.302 1 Bag of 500 (inc. VAT)

HellermannTyton Expandable Neoprene Pink Cable Sleeve, 2mm Diameter, 20mm Length

BD 13.002

BD 13.002 1 Bag of 500 (Exc. Vat)

BD 14.302

BD 14.302 1 Bag of 500 (inc. VAT)

HellermannTyton Expandable Neoprene Pink Cable Sleeve, 2mm Diameter, 20mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 14BD 13.002
15 - 49BD 12.595
50+BD 12.194

Technical Document

Specifications

Sleeve Diameter

2mm

Colour

Pink

Material

Neoprene

Sleeve Length

20mm

Expandable

Yes

Minimum Cable Diameter

2mm

Maximum Cable Diameter

4mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+95°C

Wall Thickness

0.75mm

Country of Origin

United Kingdom

Product details

Polychloroprene Expandable Sleeves

Manufactured from an extruded neoprene/chloroprene compound, this cable sleeve is ideal for binding and identification of cable harnesses; they also have good resistance to mineral and vegetable oils, fuel, acids, moisture, ozone and UV rays.

Features and Benefits

Supplied in pre-cut lengths
Highly elastic
Covers many cable diameters with one size
Easy to apply

Applications

The rubber sleeves can be used in aerospace, automotive, construction, consumer electronics, defence, mass transit and telecommunications applications.