Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, Printed ID for Metering, 200mm x 4.6 mm, Blue Nylon, Pk-1000

RS Stock No.: 480-447Brand: HellermannTytonManufacturers Part No.: 902-01465 T50RPRN.NL920
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

200mm

Width

4.6 mm

Colour

Blue

Material

Nylon 66

Type

Printed ID for Metering

Quantity

1000

Series

T50R PRN

Country of Origin

United Kingdom

Product details

Printed Ties for Metering Installations

For identifying cables in single and multi-phase metering installations
Available in industry approved colours

Stock information temporarily unavailable.

BD 83.088

BD 83.088 1 Bag of 1000 (Exc. Vat)

BD 91.397

BD 91.397 1 Bag of 1000 (inc. VAT)

HellermannTyton Cable Tie, Printed ID for Metering, 200mm x 4.6 mm, Blue Nylon, Pk-1000

BD 83.088

BD 83.088 1 Bag of 1000 (Exc. Vat)

BD 91.397

BD 91.397 1 Bag of 1000 (inc. VAT)

HellermannTyton Cable Tie, Printed ID for Metering, 200mm x 4.6 mm, Blue Nylon, Pk-1000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

200mm

Width

4.6 mm

Colour

Blue

Material

Nylon 66

Type

Printed ID for Metering

Quantity

1000

Series

T50R PRN

Country of Origin

United Kingdom

Product details

Printed Ties for Metering Installations

For identifying cables in single and multi-phase metering installations
Available in industry approved colours