Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
12mm
Colour
Grey
Material
Nylon 66
Sleeve Length
10m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
8mm
Maximum Cable Diameter
14mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+160°C
Country of Origin
France
Product details
Nylon braids
A nylon, expandable, self-distunguishing braid sleeve with high melting point.
BD 14.080
BD 1.408 Each (Exc. Vat)
BD 15.488
BD 1.549 Each (inc. VAT)
10
BD 14.080
BD 1.408 Each (Exc. Vat)
BD 15.488
BD 1.549 Each (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
10 - 140 | BD 1.408 | BD 14.080 |
150 - 490 | BD 1.364 | BD 13.640 |
500+ | BD 1.314 | BD 13.145 |
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
12mm
Colour
Grey
Material
Nylon 66
Sleeve Length
10m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
8mm
Maximum Cable Diameter
14mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+160°C
Country of Origin
France
Product details
Nylon braids
A nylon, expandable, self-distunguishing braid sleeve with high melting point.