Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Ties, , 700mm x 8.9 mm, Metallic 304 Stainless Steel, Pk-50units

RS Stock No.: 287-9551Brand: HellermannTytonManufacturers Part No.: 111-01633
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

700mm

Width

8.9 mm

Colour

Metal

Material

304 Stainless Steel

Type

Cable Tie

Quantity

50units

Country of Origin

Japan

Stock information temporarily unavailable.

BD 204.050

BD 4.081 Each (In a Pack of 50) (Exc. Vat)

BD 224.455

BD 4.489 Each (In a Pack of 50) (inc. VAT)

HellermannTyton Cable Ties, , 700mm x 8.9 mm, Metallic 304 Stainless Steel, Pk-50units

BD 204.050

BD 4.081 Each (In a Pack of 50) (Exc. Vat)

BD 224.455

BD 4.489 Each (In a Pack of 50) (inc. VAT)

HellermannTyton Cable Ties, , 700mm x 8.9 mm, Metallic 304 Stainless Steel, Pk-50units
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

700mm

Width

8.9 mm

Colour

Metal

Material

304 Stainless Steel

Type

Cable Tie

Quantity

50units

Country of Origin

Japan