Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton NGM Series Red Nylon Cable Gland, M16 Thread, 5mm min., 10mm max., IP68

RS Stock No.: 818-8105Brand: HellermannTytonManufacturers Part No.: NGM16-RED
brand-logo
View all in Cable Glands

Technical Document

Specifications

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Nylon 66

Colour

Red

Series

NGM

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Standards Met

RoHS Compliant, UL 94 V-2

Operating Temperature Range

-40 → +100 °C

Country of Origin

China

Product details

HellermannTyton IP68 M16 Nylon Cable Gland

From Hellermann Tyton, a range of M16 IP68 metric thread cable glands for use with unarmoured cable. Robust in construction, the dome top glands provide excellent cable retention and optimal strain relief ensuring a fully watertight seal is maintained. Installation is quick and easy, with no need to dismantle, simply insert the cable into the gland and tighten. Constructed from tough Nylon 66 the NGM series of cable glands have excellent environmental protection. They are ideal for outdoor applications or environments that are exposed to the elements and require a higher level of protection.

Features and benefits

• Nylon 66
• IP68 ingress protection
• M16 metric thread
• 5 mm to 10 mm cable clamping range
• For used with Non-armoured cable
• Available in black, red, white grey and light grey
• Locknut and sealing washer included

Applications

Cable glands are used in a wide variety of industrial applications to terminate and seal cable into electrical equipment, enclosures and conduit. They are vital in ensuring cables are fitted and retained correctly providing a secure and safe connection. Some of the most common areas are:

• Moving machine parts
• Electrical conduit boxes
• Robotics
• Automation and control panels
• Door entry systems

Environment

The NGM series of cable glands have an IP68 ingress protection rating and are fully sealed. The compression style glands are particularly useful in outdoor applications or harsh environments that can be exposed to moisture, water, dust and debris.

Accessories

A locknut and sealing washer is included with the Hellermann Tyton NGM cable glands.

Stock information temporarily unavailable.

BD 5.610

BD 0.561 Each (In a Bag of 10) (Exc. Vat)

BD 6.171

BD 0.617 Each (In a Bag of 10) (inc. VAT)

HellermannTyton NGM Series Red Nylon Cable Gland, M16 Thread, 5mm min., 10mm max., IP68

BD 5.610

BD 0.561 Each (In a Bag of 10) (Exc. Vat)

BD 6.171

BD 0.617 Each (In a Bag of 10) (inc. VAT)

HellermannTyton NGM Series Red Nylon Cable Gland, M16 Thread, 5mm min., 10mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 140BD 0.561BD 5.610
150 - 490BD 0.550BD 5.500
500+BD 0.539BD 5.390

Technical Document

Specifications

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Nylon 66

Colour

Red

Series

NGM

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Standards Met

RoHS Compliant, UL 94 V-2

Operating Temperature Range

-40 → +100 °C

Country of Origin

China

Product details

HellermannTyton IP68 M16 Nylon Cable Gland

From Hellermann Tyton, a range of M16 IP68 metric thread cable glands for use with unarmoured cable. Robust in construction, the dome top glands provide excellent cable retention and optimal strain relief ensuring a fully watertight seal is maintained. Installation is quick and easy, with no need to dismantle, simply insert the cable into the gland and tighten. Constructed from tough Nylon 66 the NGM series of cable glands have excellent environmental protection. They are ideal for outdoor applications or environments that are exposed to the elements and require a higher level of protection.

Features and benefits

• Nylon 66
• IP68 ingress protection
• M16 metric thread
• 5 mm to 10 mm cable clamping range
• For used with Non-armoured cable
• Available in black, red, white grey and light grey
• Locknut and sealing washer included

Applications

Cable glands are used in a wide variety of industrial applications to terminate and seal cable into electrical equipment, enclosures and conduit. They are vital in ensuring cables are fitted and retained correctly providing a secure and safe connection. Some of the most common areas are:

• Moving machine parts
• Electrical conduit boxes
• Robotics
• Automation and control panels
• Door entry systems

Environment

The NGM series of cable glands have an IP68 ingress protection rating and are fully sealed. The compression style glands are particularly useful in outdoor applications or harsh environments that can be exposed to moisture, water, dust and debris.

Accessories

A locknut and sealing washer is included with the Hellermann Tyton NGM cable glands.