Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Expandable Chloroprene Black Cable Sleeve, 1.2mm Diameter, 20mm Length

RS Stock No.: 399-776Brand: HellermannTytonManufacturers Part No.: PRSH12X20BK-100
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

1.2mm

Colour

Black

Material

Chloroprene

Sleeve Length

20mm

Expandable

Yes

Minimum Cable Diameter

1.2mm

Maximum Cable Diameter

2.4mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+95°C

Wall Thickness

0.7mm

Country of Origin

United Kingdom

Product details

Polychloroprene Expandable Sleeves

Manufactured from an extruded neoprene/chloroprene compound, this cable sleeve is ideal for binding and identification of cable harnesses; they also have good resistance to mineral and vegetable oils, fuel, acids, moisture, ozone and UV rays.

Features and Benefits

Supplied in pre-cut lengths
Highly elastic
Covers many cable diameters with one size
Easy to apply

Applications

The rubber sleeves can be used in aerospace, automotive, construction, consumer electronics, defence, mass transit and telecommunications applications.

Stock information temporarily unavailable.

BD 2.179

BD 2.179 1 Bag of 100 (Exc. Vat)

BD 2.397

BD 2.397 1 Bag of 100 (inc. VAT)

HellermannTyton Expandable Chloroprene Black Cable Sleeve, 1.2mm Diameter, 20mm Length

BD 2.179

BD 2.179 1 Bag of 100 (Exc. Vat)

BD 2.397

BD 2.397 1 Bag of 100 (inc. VAT)

HellermannTyton Expandable Chloroprene Black Cable Sleeve, 1.2mm Diameter, 20mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 2.179
15 - 49BD 2.110
50+BD 2.037

Technical Document

Specifications

Sleeve Diameter

1.2mm

Colour

Black

Material

Chloroprene

Sleeve Length

20mm

Expandable

Yes

Minimum Cable Diameter

1.2mm

Maximum Cable Diameter

2.4mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+95°C

Wall Thickness

0.7mm

Country of Origin

United Kingdom

Product details

Polychloroprene Expandable Sleeves

Manufactured from an extruded neoprene/chloroprene compound, this cable sleeve is ideal for binding and identification of cable harnesses; they also have good resistance to mineral and vegetable oils, fuel, acids, moisture, ozone and UV rays.

Features and Benefits

Supplied in pre-cut lengths
Highly elastic
Covers many cable diameters with one size
Easy to apply

Applications

The rubber sleeves can be used in aerospace, automotive, construction, consumer electronics, defence, mass transit and telecommunications applications.