HellermannTyton 3U-Rack Server Cabinet, Small Cabinet, 225 x 590 x 278mm

RS Stock No.: 261-5439Brand: HellermannTytonManufacturers Part No.: RNAORC3
brand-logo
View all in Server Cabinets

Technical Document

Specifications

Rack Units

3U

Cabinet Size

Small

External Height

225 mm

External Width

590 mm

External Depth

278mm

External Dimensions

225 x 590 x 278mm

Colour

Black

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 168.822

BD 168.822 Each (Exc. Vat)

BD 185.704

BD 185.704 Each (inc. VAT)

HellermannTyton 3U-Rack Server Cabinet, Small Cabinet, 225 x 590 x 278mm

BD 168.822

BD 168.822 Each (Exc. Vat)

BD 185.704

BD 185.704 Each (inc. VAT)

HellermannTyton 3U-Rack Server Cabinet, Small Cabinet, 225 x 590 x 278mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rack Units

3U

Cabinet Size

Small

External Height

225 mm

External Width

590 mm

External Depth

278mm

External Dimensions

225 x 590 x 278mm

Colour

Black

Country of Origin

United Kingdom