Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Cable Tie, Releasable, 110mm x 2 mm, Natural Nylon, Pk-100

RS Stock No.: 417-629Brand: HellermannTytonManufacturers Part No.: RS1 PA66 NATURAL 100 PLN
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

110mm

Width

2 mm

Colour

Natural

Material

Nylon 66

Type

Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

RS1

Maximum Bundle Diameter

31mm

Country of Origin

United Kingdom

Product details

RS1 Series Releasable Bobble Tie

This bobble tie allows a simple and quick fixing, iIdeal for temporary bundling or as a bag closure.

Stock information temporarily unavailable.

BD 3.712

BD 3.712 1 Bag of 100 (Exc. Vat)

BD 4.083

BD 4.083 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Releasable, 110mm x 2 mm, Natural Nylon, Pk-100

BD 3.712

BD 3.712 1 Bag of 100 (Exc. Vat)

BD 4.083

BD 4.083 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Releasable, 110mm x 2 mm, Natural Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 3.712
15 - 49BD 3.586
50+BD 3.454

Technical Document

Specifications

Length

110mm

Width

2 mm

Colour

Natural

Material

Nylon 66

Type

Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

RS1

Maximum Bundle Diameter

31mm

Country of Origin

United Kingdom

Product details

RS1 Series Releasable Bobble Tie

This bobble tie allows a simple and quick fixing, iIdeal for temporary bundling or as a bag closure.