Technical Document
Specifications
Brand
HellermannTytonLength
820mm
Width
8.8 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Quantity
50
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
780N
Series
T150L
Maximum Bundle Diameter
245mm
Country of Origin
United Kingdom
Product details
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)
BD 30.807
BD 30.807 1 Bag of 50 (Exc. Vat)
BD 33.888
BD 33.888 1 Bag of 50 (inc. VAT)
1
BD 30.807
BD 30.807 1 Bag of 50 (Exc. Vat)
BD 33.888
BD 33.888 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 30.807 |
15 - 49 | BD 29.841 |
50+ | BD 28.838 |
Technical Document
Specifications
Brand
HellermannTytonLength
820mm
Width
8.8 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Quantity
50
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
780N
Series
T150L
Maximum Bundle Diameter
245mm
Country of Origin
United Kingdom
Product details
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)