Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Helly Hansen Waterloo Black Rain Trousers Waterproof, Size S

RS Stock No.: 271-0402Brand: Helly HansenManufacturers Part No.: 70427-990-S
brand-logo
View all in Trousers

Technical Document

Specifications

Gender

Men

Colour

Black

Style

Rain Trousers

Size

S

Material

100% Polyester

Series

Waterloo

Elasticated Waist

Yes

Material Properties

Waterproof

Country of Origin

China

Stock information temporarily unavailable.

BD 34.304

BD 34.304 Each (Exc. Vat)

BD 37.734

BD 37.734 Each (inc. VAT)

Helly Hansen Waterloo Black Rain Trousers Waterproof, Size S

BD 34.304

BD 34.304 Each (Exc. Vat)

BD 37.734

BD 37.734 Each (inc. VAT)

Helly Hansen Waterloo Black Rain Trousers Waterproof, Size S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Men

Colour

Black

Style

Rain Trousers

Size

S

Material

100% Polyester

Series

Waterloo

Elasticated Waist

Yes

Material Properties

Waterproof

Country of Origin

China