Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Helly Hansen Alna Black Waterproof Hi Vis Trousers

RS Stock No.: 201-0997Brand: Helly HansenManufacturers Part No.: 71490_369-C46
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Colour

Black

Style

Overtrouser

Material Properties

Waterproof

Series

Alna

Elasticated Waist

No

Country of Origin

China

Stock information temporarily unavailable.

BD 94.232

BD 94.232 Each (Exc. Vat)

BD 103.655

BD 103.655 Each (inc. VAT)

Helly Hansen Alna Black Waterproof Hi Vis Trousers

BD 94.232

BD 94.232 Each (Exc. Vat)

BD 103.655

BD 103.655 Each (inc. VAT)

Helly Hansen Alna Black Waterproof Hi Vis Trousers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Style

Overtrouser

Material Properties

Waterproof

Series

Alna

Elasticated Waist

No

Country of Origin

China