Technical Document
Specifications
Brand
Helly HansenClothing Type
Fleece Jacket
Gender
Unisex
Colour
Black
Material
Polyester
Hooded
No
Series
Oxford
Size
L
Country of Origin
Vietnam
Stock information temporarily unavailable.
BD 108.234
BD 108.234 Each (Exc. Vat)
BD 119.057
BD 119.057 Each (inc. VAT)
Helly Hansen Oxford Black Polyester Fleece Jacket L
1
BD 108.234
BD 108.234 Each (Exc. Vat)
BD 119.057
BD 119.057 Each (inc. VAT)
Helly Hansen Oxford Black Polyester Fleece Jacket L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Helly HansenClothing Type
Fleece Jacket
Gender
Unisex
Colour
Black
Material
Polyester
Hooded
No
Series
Oxford
Size
L
Country of Origin
Vietnam