Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Helly Hansen 73232 Navy, Comfortable, Soft Jacket, M

RS Stock No.: 276-6875Brand: Helly HansenManufacturers Part No.: 73232_590-M
brand-logo
View all in Jackets

Technical Document

Specifications

Size

M

Clothing Type

Softshell Jacket

Colour

Navy

Material Properties

Comfortable, Soft

Style

Vest

Gender

Men

Hooded

No

Series

73232

Country of Origin

China

Stock information temporarily unavailable.

BD 56.128

BD 56.128 Each (Exc. Vat)

BD 61.741

BD 61.741 Each (inc. VAT)

Helly Hansen 73232 Navy, Comfortable, Soft Jacket, M

BD 56.128

BD 56.128 Each (Exc. Vat)

BD 61.741

BD 61.741 Each (inc. VAT)

Helly Hansen 73232 Navy, Comfortable, Soft Jacket, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

M

Clothing Type

Softshell Jacket

Colour

Navy

Material Properties

Comfortable, Soft

Style

Vest

Gender

Men

Hooded

No

Series

73232

Country of Origin

China