Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Helly Hansen 73232 Black, Comfortable, Soft Jacket, 3XL

RS Stock No.: 276-6880Brand: Helly HansenManufacturers Part No.: 73232_990-3XL
brand-logo
View all in Jackets

Technical Document

Specifications

Size

3XL

Clothing Type

Softshell Jacket

Colour

Black

Material Properties

Comfortable, Soft

Style

Vest

Gender

Men

Hooded

No

Series

73232

Country of Origin

China

Stock information temporarily unavailable.

BD 55.351

BD 55.351 Each (Exc. Vat)

BD 60.886

BD 60.886 Each (inc. VAT)

Helly Hansen 73232 Black, Comfortable, Soft Jacket, 3XL

BD 55.351

BD 55.351 Each (Exc. Vat)

BD 60.886

BD 60.886 Each (inc. VAT)

Helly Hansen 73232 Black, Comfortable, Soft Jacket, 3XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

3XL

Clothing Type

Softshell Jacket

Colour

Black

Material Properties

Comfortable, Soft

Style

Vest

Gender

Men

Hooded

No

Series

73232

Country of Origin

China