Technical Document
Specifications
Brand
Helly HansenSleeve Type
Long
Colour
Yellow
Size UK
M
Gender
Unisex
Size EUR
M
Material
Polyester
Series
HH Lifa Active
EN Standards
EN20471
Country of Origin
Sri Lanka
Stock information temporarily unavailable.
BD 41.420
BD 41.420 Each (Exc. Vat)
BD 45.562
BD 45.562 Each (inc. VAT)
Helly Hansen HH Lifa Active Yellow Unisex Hi Vis Polo Shirt, M
1
BD 41.420
BD 41.420 Each (Exc. Vat)
BD 45.562
BD 45.562 Each (inc. VAT)
Helly Hansen HH Lifa Active Yellow Unisex Hi Vis Polo Shirt, M
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Helly HansenSleeve Type
Long
Colour
Yellow
Size UK
M
Gender
Unisex
Size EUR
M
Material
Polyester
Series
HH Lifa Active
EN Standards
EN20471
Country of Origin
Sri Lanka