Helly Hansen HH Lifa Active Yellow Unisex Hi Vis T-Shirt, M

RS Stock No.: 201-1386Brand: Helly HansenManufacturers Part No.: 75111_360-M
brand-logo
View all in Hi Vis T-Shirts

Technical Document

Specifications

Colour

Yellow

Sleeve Type

Long

Size UK

M

Size EUR

M

Gender

Unisex

Series

HH Lifa Active

EN Standards

EN20471

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

BD 38.318

BD 38.318 Each (Exc. Vat)

BD 42.150

BD 42.150 Each (inc. VAT)

Helly Hansen HH Lifa Active Yellow Unisex Hi Vis T-Shirt, M

BD 38.318

BD 38.318 Each (Exc. Vat)

BD 42.150

BD 42.150 Each (inc. VAT)

Helly Hansen HH Lifa Active Yellow Unisex Hi Vis T-Shirt, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Yellow

Sleeve Type

Long

Size UK

M

Size EUR

M

Gender

Unisex

Series

HH Lifa Active

EN Standards

EN20471

Country of Origin

Sri Lanka