Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Helly Hansen HH Lifa Active Yellow Unisex Hi Vis T-Shirt, S

RS Stock No.: 201-1385Brand: Helly HansenManufacturers Part No.: 75111_360-S
brand-logo
View all in Hi Vis T-Shirts

Technical Document

Specifications

Colour

Yellow

Sleeve Type

Long

Size UK

S

Size EUR

S

Gender

Unisex

Series

HH Lifa Active

EN Standards

EN20471

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

BD 36.650

BD 36.650 Each (Exc. Vat)

BD 40.315

BD 40.315 Each (inc. VAT)

Helly Hansen HH Lifa Active Yellow Unisex Hi Vis T-Shirt, S

BD 36.650

BD 36.650 Each (Exc. Vat)

BD 40.315

BD 40.315 Each (inc. VAT)

Helly Hansen HH Lifa Active Yellow Unisex Hi Vis T-Shirt, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Yellow

Sleeve Type

Long

Size UK

S

Size EUR

S

Gender

Unisex

Series

HH Lifa Active

EN Standards

EN20471

Country of Origin

Sri Lanka