Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Helly Hansen Black Polypropylene Thermal Long Johns, 3XL

RS Stock No.: 237-1351Brand: Helly HansenManufacturers Part No.: 75505_990-3XL
brand-logo
View all in Base Layers

Technical Document

Specifications

Size

3XL

Gender

Men

Colour

Black

Type

Thermal Long Johns

Material

Polypropylene

Long John Waist

40 → 43.5in

Country of Origin

Portugal

Stock information temporarily unavailable.

BD 17.257

BD 17.257 Each (Exc. Vat)

BD 18.983

BD 18.983 Each (inc. VAT)

Helly Hansen Black Polypropylene Thermal Long Johns, 3XL

BD 17.257

BD 17.257 Each (Exc. Vat)

BD 18.983

BD 18.983 Each (inc. VAT)

Helly Hansen Black Polypropylene Thermal Long Johns, 3XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

3XL

Gender

Men

Colour

Black

Type

Thermal Long Johns

Material

Polypropylene

Long John Waist

40 → 43.5in

Country of Origin

Portugal