Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot, UK 7.5, EU 41

RS Stock No.: 216-7932Brand: Helly HansenManufacturers Part No.: 78403_990-41
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

Oxford

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7.5

Shoe Size US

8.5

Colour

Black

Safety Toe Type

Composite

Shoe Size JP/CN

25.5

Country of Origin

Cambodia

Stock information temporarily unavailable.

BD 87.032

BD 87.032 1 Pair (Exc. Vat)

BD 95.735

BD 95.735 1 Pair (inc. VAT)

Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot, UK 7.5, EU 41

BD 87.032

BD 87.032 1 Pair (Exc. Vat)

BD 95.735

BD 95.735 1 Pair (inc. VAT)

Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boot, UK 7.5, EU 41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Oxford

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7.5

Shoe Size US

8.5

Colour

Black

Safety Toe Type

Composite

Shoe Size JP/CN

25.5

Country of Origin

Cambodia