Helly Hansen Grey Cotton Short Sleeve T-Shirt, UK- XL, EUR- XL

RS Stock No.: 201-1370Brand: Helly HansenManufacturers Part No.: 79198_930-XL
brand-logo
View all in T-Shirts

Technical Document

Specifications

Colour

Grey

Size EUR

XL

Style

T-Shirt

Fitting

Male

Material

Cotton

Hi-Vis

No

Series

Chelsea Evolution

Sleeve Type

Short

Size UK

XL

Country of Origin

Sri Lanka

You may be interested in
Stock information temporarily unavailable.

BD 14.135

BD 14.135 Each (Exc. Vat)

BD 15.549

BD 15.549 Each (inc. VAT)

Helly Hansen Grey Cotton Short Sleeve T-Shirt, UK- XL, EUR- XL

BD 14.135

BD 14.135 Each (Exc. Vat)

BD 15.549

BD 15.549 Each (inc. VAT)

Helly Hansen Grey Cotton Short Sleeve T-Shirt, UK- XL, EUR- XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Grey

Size EUR

XL

Style

T-Shirt

Fitting

Male

Material

Cotton

Hi-Vis

No

Series

Chelsea Evolution

Sleeve Type

Short

Size UK

XL

Country of Origin

Sri Lanka

You may be interested in