Technical Document
Specifications
Brand
Helly HansenColour
Black
Size EUR
XL
Style
T-Shirt
Fitting
Male
Material
Cotton
Hi-Vis
No
Series
Chelsea Evolution
Sleeve Type
Short
Size UK
XL
Country of Origin
Sri Lanka
Stock information temporarily unavailable.
BD 13.695
BD 13.695 Each (Exc. Vat)
BD 15.065
BD 15.065 Each (inc. VAT)
Helly Hansen Black Cotton Short Sleeve T-Shirt, UK- XL, EUR- XL
1
BD 13.695
BD 13.695 Each (Exc. Vat)
BD 15.065
BD 15.065 Each (inc. VAT)
Helly Hansen Black Cotton Short Sleeve T-Shirt, UK- XL, EUR- XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Helly HansenColour
Black
Size EUR
XL
Style
T-Shirt
Fitting
Male
Material
Cotton
Hi-Vis
No
Series
Chelsea Evolution
Sleeve Type
Short
Size UK
XL
Country of Origin
Sri Lanka