Helmholz GmbH & Co. KG 700-751-ANT35 Puck Omni-Directional Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G
Technical Document
Specifications
Internal/External
External, Internal
RF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Antenna Physical Form
Puck
Frequency Range
800 → 960 MHz, 1710 → 2500 MHz, 2500 → 2700 MHz
Connector Type
SMA
Antenna Mounting Type
Wall/Pole
Gain
4dBi
Includes Lead
Yes
Antenna Directivity
Omni-Directional
Connector Gender
Male
Country of Origin
Germany
BD 86.415
BD 86.415 Each (Exc. Vat)
BD 95.057
BD 95.057 Each (inc. VAT)
1
BD 86.415
BD 86.415 Each (Exc. Vat)
BD 95.057
BD 95.057 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Internal/External
External, Internal
RF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Antenna Physical Form
Puck
Frequency Range
800 → 960 MHz, 1710 → 2500 MHz, 2500 → 2700 MHz
Connector Type
SMA
Antenna Mounting Type
Wall/Pole
Gain
4dBi
Includes Lead
Yes
Antenna Directivity
Omni-Directional
Connector Gender
Male
Country of Origin
Germany