Helmholz GmbH & Co. KG 700-875-WIF51 WiFi
Technical Document
Specifications
Number of Serial Ports
WiFi router
Router Type
WiFi Router
Model
700-875-WIF51
Wireless Connectivity
WiFi
Network Speed
10/100Mbit/s
WiFi Standard
IEEE 802.11/b/g/n
Wireless Data Rate
150Mbit/s
WiFi Band
2.4GHz
Country of Origin
Germany
BD 281.885
BD 281.885 Each (Exc. Vat)
BD 310.073
BD 310.073 Each (inc. VAT)
1
BD 281.885
BD 281.885 Each (Exc. Vat)
BD 310.073
BD 310.073 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Number of Serial Ports
WiFi router
Router Type
WiFi Router
Model
700-875-WIF51
Wireless Connectivity
WiFi
Network Speed
10/100Mbit/s
WiFi Standard
IEEE 802.11/b/g/n
Wireless Data Rate
150Mbit/s
WiFi Band
2.4GHz
Country of Origin
Germany