Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Helukabel H07BQ-F Series Control Cable, 2 Cores, 2.5 mm², Screened, 14 AWG, Shielded PUR Shield, Control Cable

RS Stock No.: 361-839Brand: HelukabelManufacturers Part No.: 22064

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Number of Cores

2

American Wire Gauge

14 AWG

Screened/Unscreened

Screened

Shield Type

Shielded PUR

Cable Type

Control

Series

H07BQ-F

Country of Origin

Germany

Stock information temporarily unavailable.

BD 121.666

BD 121.666 1 Reel of 100 Metres (Exc. Vat)

BD 133.833

BD 133.833 1 Reel of 100 Metres (inc. VAT)

Helukabel H07BQ-F Series Control Cable, 2 Cores, 2.5 mm², Screened, 14 AWG, Shielded PUR Shield, Control Cable

BD 121.666

BD 121.666 1 Reel of 100 Metres (Exc. Vat)

BD 133.833

BD 133.833 1 Reel of 100 Metres (inc. VAT)

Helukabel H07BQ-F Series Control Cable, 2 Cores, 2.5 mm², Screened, 14 AWG, Shielded PUR Shield, Control Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Number of Cores

2

American Wire Gauge

14 AWG

Screened/Unscreened

Screened

Shield Type

Shielded PUR

Cable Type

Control

Series

H07BQ-F

Country of Origin

Germany