Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Helukabel LiYv Series Red 0.14 Hook Up Wire, 26, 100m, PVC Insulation, 26409

RS Stock No.: 361-981Brand: HelukabelManufacturers Part No.: 26409
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.14

Sheath Colour

Red

American Wire Gauge

26

Cable Shape

Round

Length

100m

Insulation material

PVC

Series

LiYv

Country of Origin

Germany

Stock information temporarily unavailable.

BD 4.598

BD 4.598 1 Reel of 100 Metres (Exc. Vat)

BD 5.058

BD 5.058 1 Reel of 100 Metres (inc. VAT)

Helukabel LiYv Series Red 0.14 Hook Up Wire, 26, 100m, PVC Insulation, 26409

BD 4.598

BD 4.598 1 Reel of 100 Metres (Exc. Vat)

BD 5.058

BD 5.058 1 Reel of 100 Metres (inc. VAT)

Helukabel LiYv Series Red 0.14 Hook Up Wire, 26, 100m, PVC Insulation, 26409
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.14

Sheath Colour

Red

American Wire Gauge

26

Cable Shape

Round

Length

100m

Insulation material

PVC

Series

LiYv

Country of Origin

Germany