Helukabel Green/Yellow 1.5 mm² Hook Up Wire, 15 AWG, 100m, PVC Insulation, 29130
Technical Document
Specifications
Brand
HelukabelCross Sectional Area
1.5 mm²
Sheath Colour
Green/Yellow
American Wire Gauge
15 AWG
Cable Shape
Stranded
Length
100m
Insulation material
PVC
Distrelec Product Id
30009517
Country of Origin
Germany
BD 34.650
BD 0.346 Each (Exc. Vat)
BD 38.115
BD 0.381 Each (inc. VAT)
100
BD 34.650
BD 0.346 Each (Exc. Vat)
BD 38.115
BD 0.381 Each (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HelukabelCross Sectional Area
1.5 mm²
Sheath Colour
Green/Yellow
American Wire Gauge
15 AWG
Cable Shape
Stranded
Length
100m
Insulation material
PVC
Distrelec Product Id
30009517
Country of Origin
Germany