Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Helukabel H07V-K Series Brown 1.5 Hook Up Wire, 16, 100m, PVC Insulation, 29132

RS Stock No.: 361-915Brand: HelukabelManufacturers Part No.: 29132
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

1.5

Sheath Colour

Brown

American Wire Gauge

16

Cable Shape

Round

Length

100m

Insulation material

PVC

Series

H07V-K

Country of Origin

Germany

Stock information temporarily unavailable.

BD 14.278

BD 14.278 1 Reel of 100 Metres (Exc. Vat)

BD 15.706

BD 15.706 1 Reel of 100 Metres (inc. VAT)

Helukabel H07V-K Series Brown 1.5 Hook Up Wire, 16, 100m, PVC Insulation, 29132

BD 14.278

BD 14.278 1 Reel of 100 Metres (Exc. Vat)

BD 15.706

BD 15.706 1 Reel of 100 Metres (inc. VAT)

Helukabel H07V-K Series Brown 1.5 Hook Up Wire, 16, 100m, PVC Insulation, 29132
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

1.5

Sheath Colour

Brown

American Wire Gauge

16

Cable Shape

Round

Length

100m

Insulation material

PVC

Series

H07V-K

Country of Origin

Germany